Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

G119-8

Bright Nickel Chrome finish steel wire guard, for 127mm fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Bright Nickel Chrome finish steel wire guard, for 127mm fans
Search Keywords: G1198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: G119-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Tensile Strength: N/R
Family: G119-8
Density: N/R
Pressure: N/R
Material: Steel Wire
Dielectric Constant: N/R
Dimension: 117.9 dia x 5.5 mm
Fits Fan Size: 127 mm
Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G119-8 RoHS compliant?
Yes, G119-8 is RoHS compliant.
What is the lead time for G119-8?
The standard lead time for G119-8 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,669
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
100
$1.53
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.24
5,000
$1.18
7,500 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!