- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- G109-3A
Orion Fans
G109-3A
Steel Wire Guard - For 120mm Fans
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:G109-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:G109-3A
-
Color:Chrome
-
Material:Steel Wire
-
Dimension:109.5 dia x 4.8 mm
-
Fits Fan Size:120 mm