- Home ›
- All Products›
- G109-15B
Orion Fans
G109-15B
Fan Guard for 120mm Fan 1.8mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan Guard for 120mm Fan 1.8mm
Search Keywords: G10915B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Orion Fans |
| Part No: | G109-15B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G109-15B RoHS compliant?
Yes, G109-15B is RoHS compliant.
What is the lead time for G109-15B?
The standard lead time for G109-15B is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
25
$1.3846
250
$1.1250
500
$1.0746
1,000
$0.9429
2,500
$0.9041
5,000
$0.8800
7,500
$0.8778
10,000 +
$0.8684
Click for Quote
Log in
to unlock special pricing