Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

G109-15AB

Black finish steel wire guard, for 120mm fans

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Black finish steel wire guard, for 120mm fans
Search Keywords: G10915AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: G109-15AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: G109
Dielectric Constant: N/R
Tensile Strength: N/R
Material: Steel Wire
Fits Fan Size: 120 mm
Density: N/R
Pressure: N/R
Dimension: 109.4mm x 109.4mm x 5.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G109-15AB RoHS compliant?
Yes, G109-15AB is RoHS compliant.
What is the lead time for G109-15AB?
The standard lead time for G109-15AB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,597
Can Ship immediately
Manufacturer Stock:
71,525 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.41
100
$1.17
250
$1.15
500
$1.07
1,000
$1.06
2,500
$1.05
5,000
$1.04
7,500 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!