- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- DR400A
DR400A
Orion Fans
Metal Duct Ring for OAB400
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Duct Ring for OAB400
Search Keywords: DR400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:DR400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Duct Ring
-
Material:N/A
-
Color:N/A
-
Fits Fan Size:N/A
-
Family:DR400A
-
Operating Temperature:N/A
-
Dimension:370mm x 370mm x 66mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
10
can ship
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$16.17
5
$15.61
10
$15.24
25
$15.01
50
$14.79
100
$14.40
250 +
$14.21
Click for Quote
Log in
to unlock special pricing