Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

C90-36

90 Degree Head, 36in lead, 10A 125/250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
90 Degree Head, 36in lead, 10A 125/250VAC
Search Keywords: C9036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: C90-36
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: C90
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C90-36 RoHS compliant?
Yes, C90-36 is RoHS compliant.
What is the lead time for C90-36?
The standard lead time for C90-36 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
Manufacturer Stock:
165 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.80
100
$2.47
250
$2.34
500
$2.24
1,000
$1.97
2,500
$1.86
5,000
$1.77
7,500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!