Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

C45-6DC

Daisy Chain, blunt cut, six head, 24", 45 deg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Daisy Chain, blunt cut, six head, 24", 45 deg
Search Keywords: C456DC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: C45-6DC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: C45
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C45-6DC RoHS compliant?
Yes, C45-6DC is RoHS compliant.
What is the lead time for C45-6DC?
The standard lead time for C45-6DC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
21 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.007
5
$6.370
25
$5.700
50
$5.680
100
$5.570
250
$5.340
500
$5.320
1,000
$5.270
2,500 +
$5.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!