Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

C45-48

45 Degree Head, 48in lead, 10A 125/250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
45 Degree Head, 48in lead, 10A 125/250VAC
Search Keywords: C4548
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: C45-48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: C45
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C45-48 RoHS compliant?
Yes, C45-48 is RoHS compliant.
What is the lead time for C45-48?
The standard lead time for C45-48 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
3,959 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.11
50
$2.97
100
$2.91
250
$2.84
500
$2.77
1,000
$2.50
2,500 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!