Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

C45-3DC-72P

45 Degree, 3 Heads, 72in lead with plug, 10A 125/250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
45 Degree, 3 Heads, 72in lead with plug, 10A 125/250VAC
Search Keywords: C453DC72P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: C45-3DC-72P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: C45
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C45-3DC-72P RoHS compliant?
Yes, C45-3DC-72P is RoHS compliant.
What is the lead time for C45-3DC-72P?
The standard lead time for C45-3DC-72P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.947
5
$11.770
25
$10.430
50
$8.850
100
$8.430
250
$8.030
500
$8.010
1,000 +
$7.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!