- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AFM-80NO
Orion Fans
AFM-80NO
Air Flow Monitor Switch, NO w/ 80mm guard
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:AFM-80NO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Velocity Switch
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Voltage:N/A
-
Medium:Air
-
Output Voltage:SPST-NO
-
Mounting:Panel
-
Typical Operating Supply Voltage:N/A
-
Flow Range:2.5 m/s
-
Operating Temperature:-20 to 50 °C
-
Dimension:34 x 17.5 x 7.5mm