Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

AFM-80NC

Air-flow monitor, NC with 80 x 80mm (3.15”) plastic finger guard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Air-flow monitor, NC with 80 x 80mm (3.15”) plastic finger guard
Search Keywords: AFM80NC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Orion Fans
Part No: AFM-80NC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sensor Type: Velocity Switch
Medium: Air
Output Voltage: SPST-NC
Mounting: Panel
Flow Range: 2.5 m/s
Operating Temperature: -20 to 50 °C
Dimension: 34 x 17.5 x 7.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AFM-80NC RoHS compliant?
Yes, AFM-80NC is RoHS compliant.
What is the lead time for AFM-80NC?
The standard lead time for AFM-80NC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Manufacturer Stock:
45 can ship
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.78
5
$57.72
10
$50.99
25
$46.95
50
$46.35
100
$46.23
250 +
$46.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!