- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- AFM-120NC
AFM-120NC
Orion Fans
Air Flow Monitor Switch, NC w/ 120mm guard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Air Flow Monitor Switch, NC w/ 120mm guard
Search Keywords: AFM120NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:AFM-120NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sensor Type:Velocity Switch
-
Accuracy:N/A
-
Maximum Operating Supply Voltage:N/A
-
Maximum Output Voltage:N/A
-
Medium:Air
-
Output Voltage:SPST-NC
-
Mounting:Panel
-
Typical Operating Supply Voltage:N/A
-
Flow Range:2.5 m/s
-
Operating Temperature:-20 to 50 °C
-
Dimension:34 x 17.5 x 7.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.97
5
$47.26
10
$45.85
25
$43.89
50
$42.08
100
$40.96
250 +
$40.35
Click for Quote
Log in
to unlock special pricing