Image is representational - see manufacturer specifications

Orion Fans Authorized Distributor

AFM-01NO

The AFM-01NO is a Normally Open (NO) reed/magnet contact air-flow monitor used to indicate the presence of air flow from fans ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AFM-01NO is a Normally Open (NO) reed/magnet contact air-flow monitor used to indicate the presence of air flow from fans or blowers.
Search Keywords: AFM01NO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Orion Fans
  • Part No:
    AFM-01NO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensor Type:
    Velocity Switch
  • Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Maximum Output Voltage:
    N/A
  • Medium:
    Air
  • Output Voltage:
    SPST-NO
  • Mounting:
    Panel
  • Typical Operating Supply Voltage:
    N/A
  • Flow Range:
    2.5 m/s
  • Operating Temperature:
    -20 to 50 °C
  • Dimension:
    34 x 17.5 x 7.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AFM-01NO RoHS compliant?
Yes, AFM-01NO is RoHS compliant.
What is the lead time for AFM-01NO?
The standard lead time for AFM-01NO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
On Order:
250   can ship 10/26/26
4 Weeks can ship 11/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$79.99
5
$79.20
10
$70.67
25
$67.70
50
$66.68
100
$66.52
250 +
$66.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!