- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Flow Sensors ›
- 41007425
Orion Fans
41007425
Turbo / centrifugal fan - 5cm - Ultra thin - 12VDC - Aluminium shell - Thickness 8mm - 2 pin - 50*50*8mm - 0.15A – 1.8 W - 550 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Turbo / centrifugal fan - 5cm - Ultra thin - 12VDC - Aluminium shell - Thickness 8mm - 2 pin - 50*50*8mm - 0.15A – 1.8 W - 5500 RPM
Search Keywords: 41007425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:41007425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 41007425 RoHS compliant?
Yes, 41007425 is RoHS compliant.
What is the lead time for 41007425?
The standard lead time for 41007425 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$20.09
25
$15.46
50
$14.27
100
$13.82
250
$13.75
500
$13.68
1,000 +
$13.61
Click for Quote
Log in
to unlock special pricing