Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

Z240D10-17

The Z240D10-17 is a Z-series solid-state relay for switching 240 VAC nominal loads up to 10 amps using a DC control signal.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The Z240D10-17 is a Z-series solid-state relay for switching 240 VAC nominal loads up to 10 amps using a DC control signal.
Search Keywords: Z240D1017
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    OPTO-22
  • Part No:
    Z240D10-17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    N/A
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    N/A
  • Output Device:
    N/A
  • Input Type:
    AC
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    66.55 x 38.1 x 13.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Z240D10-17 RoHS compliant?
Yes, Z240D10-17 is RoHS compliant.
What is the lead time for Z240D10-17?
The standard lead time for Z240D10-17 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
2 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$43.22
5
$41.78
10
$35.19
25
$34.93
50
$34.76
100
$29.55
250 +
$29.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!