- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- Z120D10
Description
+
Relay SSR 32V DC-IN 10A 140V AC-OUT 4-Pin
Search Keywords: Z120D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:Z120D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:66.55 x 38.1 x 13.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$36.60
5
$35.16
10
$32.59
25
$31.03
50
$30.96
100
$28.60
250 +
$28.53
Click for Quote
Log in
to unlock special pricing