- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SNAP-IT-WM4
Description
+
Polycarbonate Wall Mount Enclosure
Search Keywords: SNAPITWM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:SNAP-IT-WM4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109160
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:N/A
-
Product Width (Metric):250 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$669.01
3
$650.68
5 +
$649.06
Click for Quote
Log in
to unlock special pricing