- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- SNAP-AILC
OPTO-22
SNAP-AILC
Force Sensor 30-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OPTO-22 |
| Part No: | SNAP-AILC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109160 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Device Pressure Type: | Gage |
| Operating Pressure Range: | 0 to 20N |
| Typical Response Time: | 0.1 ms |
| Sensor Type: | Piezoresistive |
| Output Voltage: | 0 to 360 mV |
| Typical Operating Supply Voltage: | 10 V |
| Maximum Overload Pressure: | 60N |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 12.7 x 10.37 x 7.98 mm |
| Mounting: | PCB Through Hole |