- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- P240D4-17
OPTO-22
P240D4-17
Solid State Relay 140V AC-IN 120V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:P240D4-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:120(Typ) V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:38.35 x 35.81(Max) x 9.53(Max) mm