- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- P240D2
Description
+
Relay SSR 32V DC-IN 25A 140V AC-OUT 4-Pin
Search Keywords: P240D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:P240D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:38.35 x 35.81(Max) x 9.53(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$32.46
5
$30.33
10
$28.46
25
$26.06
50
$24.67
100
$23.72
250 +
$23.13
Click for Quote
Log in
to unlock special pricing