- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- P120D2
Description
+
Relay SSR 32V DC-IN 3A 140V AC-OUT 4-Pin
Search Keywords: P120D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:P120D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:38.35 x 35.81(Max) x 9.53(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$60.00
5
$42.35
10
$38.00
25
$35.22
50
$32.21
100
$30.32
250 +
$30.16
Click for Quote
Log in
to unlock special pricing