- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D4-17
Description
+
Solid State Relay 280V AC-IN 4-Pin
Search Keywords: MP240D417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:MP240D4-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:AC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.18 x 10.16 x 24.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$26.10
5
$25.23
10
$24.85
25
$24.36
50
$23.98
100
$23.61
250 +
$23.11
Click for Quote
Log in
to unlock special pricing