- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D4
Description
+
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin
Search Keywords: MP240D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:MP240D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:N/A
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.18 x 10.16 x 24.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$36.52
5
$34.84
10
$30.56
25
$30.26
50
$30.11
100
$26.82
250 +
$26.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT