- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D2
Description
+
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP
Search Keywords: MP240D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:MP240D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$32.21
5
$30.26
10
$28.95
25
$28.14
50
$27.02
100
$25.99
250 +
$25.35
Click for Quote
Log in
to unlock special pricing