- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP120D4
Description
+
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP
Search Keywords: MP120D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:MP120D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$30.55
5
$28.61
10
$27.78
25
$26.68
50
$25.84
100
$25.00
250 +
$23.90
Click for Quote
Log in
to unlock special pricing