- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- G4STRAP
OPTO-22
G4STRAP
Conn Jumper PL 16 POS 12.7mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Jumper PL 16 POS 12.7mm Solder ST Thru-Hole
Search Keywords: G4STRAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:G4STRAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109160
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:12.7 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is G4STRAP discontinued?
Yes, G4STRAP from Opto-22 is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G4STRAP?
The recommended replacement for G4STRAP is G4STRAPB from OPTO-22, available from OnlineComponents.com.
Is G4STRAP RoHS compliant?
Yes, G4STRAP is RoHS compliant.
What is the lead time for G4STRAP?
The standard lead time for G4STRAP is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.