Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

G4IDC24

G4 digital DC input module - 4000 volts transient optical isolation – Built in LED status indicator - Small footprint design – ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
G4 digital DC input module - 4000 volts transient optical isolation – Built in LED status indicator - Small footprint design – Input [10 - 32 VDC] - 24 VDC logic – 25 mA - reducing mounting - Fast-switching
Search Keywords: G4IDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OPTO-22
Part No: G4IDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 48.8 x 12.2 x 41.1 mm
Category: DC Input Module
Family: G4IDC24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G4IDC24 RoHS compliant?
Yes, G4IDC24 is RoHS compliant.
What is the lead time for G4IDC24?
The standard lead time for G4IDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
2 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.18
5
$39.35
10
$34.38
25
$33.59
50
$32.51
100
$28.95
250 +
$28.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!