- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC60P
Description
+
Relay SSR 60V DC-IN 4-Pin
Search Keywords: DC60P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:DC60P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Maximum Output Voltage:N/A
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:60 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:38.4 x 35.8(Max) x 9.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$19.61
5
$18.96
10
$18.68
25
$18.31
50
$18.03
100
$17.75
250 +
$17.38
Click for Quote
Log in
to unlock special pricing