- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC200P
Description
+
Relay, 5 to 200 VDC, Solid State, 1 A, 2 A, Panel, -40 C, +100 C, 1 mA | Opto 22 DC200P
Search Keywords: DC200P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:DC200P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
10
$27.69
25
$26.87
50
$25.71
100
$24.66
250 +
$24.00
Click for Quote
Log in
to unlock special pricing