- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 480D25-12
Description
+
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
Search Keywords: 480D2512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:480D25-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$81.47
5
$72.69
10
$70.52
25
$64.73
50
$64.56
100
$63.00
250 +
$60.58
Click for Quote
Log in
to unlock special pricing