- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 480D10-12
OPTO-22
480D10-12
Relay SSR 530V AC-IN 480V AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OPTO-22 |
| Part No: | 480D10-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 480 V |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 530 V |
| Mounting: | Screw |
| Dimension: | 57.15 x 44.45 x 19.56 mm |