- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 380D45
Description
+
Relay SSR 420V AC-IN 380V AC-OUT 4-Pin
Search Keywords: 380D45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OPTO-22
-
Part No:380D45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:380 V
-
Maximum Output Current:N/A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:420 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.15 x 44.45 x 19.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$71.31
5
$69.06
10
$68.09
20
$67.12
50
$65.83
100 +
$64.86
Click for Quote
Log in
to unlock special pricing