Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

380D25

Relay SSR 420V AC-IN 380V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 420V AC-IN 380V AC-OUT 4-Pin
Search Keywords: 380D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    OPTO-22
  • Part No:
    380D25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    380 V
  • Maximum Output Current:
    N/A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    420 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.15 x 44.45 x 19.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 380D25 RoHS compliant?
Yes, 380D25 is RoHS compliant.
What is the lead time for 380D25?
The standard lead time for 380D25 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
2 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.04
5
$64.80
10
$62.97
25
$60.55
50
$58.73
100
$56.89
250 +
$54.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!