Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

240D45-17

The 240D45-17 is a DC-controlled solid-state relay designed for switching 240 VAC loads up to 45 amps.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 240D45-17 is a DC-controlled solid-state relay designed for switching 240 VAC loads up to 45 amps.
Search Keywords: 240D4517
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    OPTO-22
  • Part No:
    240D45-17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    240 V
  • Maximum Output Current:
    45 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    N/A
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    57.15 x 44.45 x 19.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 240D45-17 RoHS compliant?
Yes, 240D45-17 is RoHS compliant.
What is the lead time for 240D45-17?
The standard lead time for 240D45-17 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
2 Weeks can ship 11/12/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.59
5
$93.50
10
$78.70
20
$78.51
50
$78.31
100 +
$67.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!