Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

240D3

Relay SSR DC-IN 3A 240V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR DC-IN 3A 240V AC-OUT 4-Pin
Search Keywords: 240D3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OPTO-22
Part No: 240D3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 240 V
Maximum Output Current: 3 A
Input Type: DC
Mounting: Screw
Dimension: 57.15 x 44.45 x 15.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 240D3 RoHS compliant?
Yes, 240D3 is RoHS compliant.
What is the lead time for 240D3?
The standard lead time for 240D3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$41.81
5
$37.31
10
$37.21
25
$35.14
50
$33.22
100
$33.14
250 +
$31.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!