Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

240D25

Relay SSR 280V AC-IN 240V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
Search Keywords: 240D25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OPTO-22
Part No: 240D25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 240 V
Output Device: SCR
Input Type: AC
Input Voltage: 280 V
Mounting: Screw
Dimension: 57.15 x 44.45 x 19.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 240D25 RoHS compliant?
Yes, 240D25 is RoHS compliant.
What is the lead time for 240D25?
The standard lead time for 240D25 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
On Order:
100   can ship 12/7/26
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.79
5
$75.90
10
$68.83
25
$65.49
50
$62.10
100
$61.33
250 +
$61.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!