Image is representational - see manufacturer specifications

OPTO-22 Authorized Distributor

240D10-17

Solid State Relay 280V AC-IN 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 280V AC-IN 4-Pin
Search Keywords: 240D1017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: OPTO-22
Part No: 240D10-17
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Type: AC
Mounting: Screw
Dimension: 57.15 x 44.45 x 19.56 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 240D10-17 RoHS compliant?
Yes, 240D10-17 is RoHS compliant.
What is the lead time for 240D10-17?
The standard lead time for 240D10-17 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.71
5
$47.06
10
$46.36
25
$45.42
50
$44.71
100
$44.00
250 +
$43.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!