- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 240A10
OPTO-22
240A10
The 240A10 is an AC-controlled solid-state relay for switching 240 VAC loads up to 10 amps.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | OPTO-22 |
| Part No: | 240A10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Output Device: | SCR |
| Input Type: | AC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Dimension: | 57.15 x 44.45 x 19.56 mm |