- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSF-P-15A
Description
+
Fuse - 3.6x10mm Glass - Slow, 250V 15A
Search Keywords: TSFP15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSF-P-15A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.7038
250
$0.5903
1,000
$0.5463
2,500
$0.5155
5,000
$0.5014
7,500
$0.4880
10,000
$0.4868
15,000 +
$0.4816
Click for Quote
Log in
to unlock special pricing