- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSD-P-250MA
Description
+
Fuse - IEC 5x20mm Glass - Slow, 250V 250mA
Search Keywords: TSDP250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSD-P-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.6308
250
$0.5290
1,000
$0.4895
2,500
$0.4620
5,000
$0.4493
7,500
$0.4482
10,000
$0.4373
15,000 +
$0.4362
Click for Quote
Log in
to unlock special pricing