- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSC-250MA
Description
+
Fuse - UL 5x20mm Glass - Slow, 250V 250mA
Search Keywords: TSC250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSC-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.5846
500
$0.3048
1,000
$0.2828
2,500
$0.2701
5,000
$0.2549
7,500
$0.2479
10,000
$0.2473
15,000 +
$0.2413
Click for Quote
Log in
to unlock special pricing