- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSA-P-8A
Description
+
Fuse - 6.3x32mm Glass - Slow, 250V 8A
Search Keywords: TSAP8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSA-P-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$0.2192
1,000
$0.1727
2,500
$0.1652
5,000
$0.1629
7,500
$0.1606
25,000
$0.1500
50,000
$0.1496
100,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments