- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TSA-25A
Description
+
Fuse - 6.3x32mm Glass - Slow, 250V 25A
Search Keywords: TSA25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TSA-25A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.342
100
$1.406
250
$1.363
500
$1.128
1,000
$1.054
2,500
$0.996
5,000
$0.969
7,500 +
$0.944
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments