- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPK-R-800MA
OptiFuse
TPK-R-800MA
Fuse - UL Class CC - Time Delay, 600VAC 600VDC 800mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse - UL Class CC - Time Delay, 600VAC 600VDC 800mA
Search Keywords: TPKR800MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TPK-R-800MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TPK-R-800MA RoHS compliant?
Yes, TPK-R-800MA is RoHS compliant.
What is the lead time for TPK-R-800MA?
The standard lead time for TPK-R-800MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$17.99
10
$17.16
25
$16.64
50
$16.16
100
$14.03
250
$13.46
500 +
$10.06
Click for Quote
Log in
to unlock special pricing