- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMS-E-250MA
Description
+
Fuse - IEC Thru Hole - Slow, 250V 250mA
Search Keywords: TMSE250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMS-E-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.783
250
$0.636
500
$0.634
1,000
$0.607
2,500
$0.558
5,000
$0.556
7,500
$0.543
10,000 +
$0.541
Click for Quote
Log in
to unlock special pricing