- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMS-250MA
Description
+
Fuse - UL Thru Hole - Slow, 250V 250mA
Search Keywords: TMS250MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMS-250MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$2.079
100
$1.248
250
$1.209
500
$1.000
1,000
$0.933
2,500
$0.882
5,000
$0.859
7,500 +
$0.857
Click for Quote
Log in
to unlock special pricing