- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-R-E-630MA
Description
+
Fuse - IEC Thru Hole - Slow, 125VDC 250VAC 630mA
Search Keywords: TMRRE630MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-R-E-630MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4673
500
$0.3797
1,000
$0.3787
2,500
$0.3471
5,000
$0.3329
7,500
$0.3320
10,000
$0.3312
15,000 +
$0.3240
Click for Quote
Log in
to unlock special pricing