- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-R-E-1.6A
Description
+
Fuse - IEC Thru Hole - Slow, 125VDC 250VAC 1.6A
Search Keywords: TMRRE16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-R-E-1.6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$0.3942
500
$0.3203
1,000
$0.3195
2,500
$0.2929
5,000
$0.2808
7,500
$0.2801
10,000
$0.2794
15,000 +
$0.2733
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments