- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-E-315MA
OptiFuse
TMR-E-315MA
IEC Thru Hole - Slow, 250V 315mA
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
IEC Thru Hole - Slow, 250V 315mA
Search Keywords: TMRE315MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-E-315MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is TMR-E-315MA RoHS compliant?
Yes, TMR-E-315MA is RoHS compliant.
What is the lead time for TMR-E-315MA?
The standard lead time for TMR-E-315MA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
50
$0.6038
500
$0.4906
1,000
$0.4687
2,500
$0.4423
5,000
$0.4301
7,500
$0.4291
10,000
$0.4187
15,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing