- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TMR-BP-3.15A
Description
+
Fuse - IEC Thru Hole - Slow, 300V 3.15A
Search Keywords: TMRBP315A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:OptiFuse
-
Part No:TMR-BP-3.15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.6962
250
$0.5839
1,000
$0.5403
2,500
$0.5099
5,000
$0.4959
7,500
$0.4827
10,000
$0.4815
15,000 +
$0.4763
Click for Quote
Log in
to unlock special pricing